help desk software
DATA SHEET

2891934

Phoenix Contact

Ethernet switch - 15 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function. One FO port in SC format.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891934
Alias/AKA:
FL SWITCH SFN 15TX/FX
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
110 x 70 x 135 mm
Fiber Support:
Yes
Family:
2891934
Ethernet switch - 15 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function. One FO port in SC format.
Search Keywords:
2891934
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$839.47
$839.470
3
$818.76
$2,456.280
5
$799.13
$3,995.650
10 +
$787.14
$7,871.400
Tools/3D Models
Product Guides