2891935
Phoenix ContactEthernet switch - 14 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function. Two FO ports in SC format.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891935
Alias/AKA:
FL SWITCH SFN 14TX/2FX
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack
1
Package Type:
Fiber Support:
Yes
Dimension:
110 x 70 x 135 mm
Family:
2891935
Ethernet switch - 14 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function. Two FO ports in SC format.
Search Keywords:
2891935
IN STOCK:
0
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$1,090.57
$1,090.570
3
$1,074.21
$3,222.630
5
$1,048.08
$5,240.400
10
+
$1,032.36
$10,323.600
Product Guides