2897758
Phoenix ContactInline - Bus coupler - EtherNet/IP„¢ - RJ45 socket - Digital inputs: 8 - 24 V DC - connection method: 3-wire - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps / 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2897758
Alias/AKA:
IL EIP BK DI8 DO4 2TX-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Family:
2897758
Category:
Bus Coupler
The 2897758 is bus coupler for the EtherNet/IP™ protocol has 4 digital outputs and 8 digital inputs. This package contains all the necessary Inline plugs for connecting the supply and the I/Os. The Inline terminals can be labeled using pull-out labeling fields. The fields have insert cards that can be labeled individually to suit the application.
Search Keywords:
2897758
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
176
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$637.49
$637.490
3
$603.48
$1,810.440
5
$594.43
$2,972.150
10
+
$585.52
$5,855.200
Product Guides
Accessories
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
FL CAT5 HEAVY
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
FL CAT5 FLEX
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
FL PLUG RJ45 GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
IL BKDIO-PLSET
Connector set - for Inline bus coupler with I/Os mounted in rows
FL CRIMPTOOL
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
ESL 62X46
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL FIELD 8
Labeling field - width: 48.8 mm
FL PLUG RJ45 GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...
IB IL FIELD 2
Labeling field - width: 12.2 mm
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...