Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900046
Alias/AKA:
RAD-80211-XD/HP
RoHS:
Yes
HTS:
8517620050
COO:
CA
ECCN:
5A002A1
Supplier Standard Pack
1
Family:
2900046
Dimension:
115 x 45 x 99 mm
Category:
Transceiver Module
Maximum Operating Supply Voltage:
30 V
Wireless Interface Modules
Search Keywords:
2900046
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$2,467.09
$2,467.090
3
$2,368.69
$7,106.070
5
+
$2,333.16
$11,665.800
Product Guides
Accessories
RAD-ISM-2400-ANT-OMNI-9-0
Omnidirectional antenna - 2.4 GHz - gain: 9 dBi - polarization: linear - opening angle: h/ ...
RAD-ISM-2400-ANT-OMNI-6-0
Omnidirectional antenna - 2.4 GHz - gain: 6 dBi - polarization: linear - opening angle: h/ ...
RAD-ISM-2400-ANT-PAN- 8-0
Directional antenna - 2.4 GHz - gain: 8 dBi - polarization: linear - opening angle: h/v 75 ...
RAD-ISM-2400-ANT-PAR-19-0
Parabolic antenna, IP65 degree of protection, 19 dBi gain, linear vertical, N (female) con ...