help desk software
DATA SHEET

2900293

Phoenix Contact

PLC-INTERFACE for high continuous currents - consisting of PLC-BPT.../21 HC basic terminal block with push-in connection and plug-in miniature relay - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 24 V AC/DC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900293
Alias/AKA:
PLC-RPT- 24UC/21HC
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
AC Coil Voltage:
24 V
Coil Current:
17.5 mA
PLC-INTERFACE for high continuous currents - consisting of PLC-BPT.../21 HC basic terminal block with push-in connection and plug-in miniature relay - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 24 V AC/DC
Search Keywords:
2900293
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.83
$26.830
5
$26.42
$132.100
30
$23.05
$691.500
50
$22.70
$1,135.000
100
$22.36
$2,236.000
250
$21.94
$5,485.000
500 +
$21.61
$10,805.000
Tools/3D Models
Product Guides