help desk software
DATA SHEET

2900296

Phoenix Contact

PLC-INTERFACE for high continuous currents - consisting of PLC-BPT.../21 HC basic terminal block with push-in connection and plug-in miniature relay - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 120 V AC/DC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900296
Alias/AKA:
PLC-RPT-120UC/21HC
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Coil Current:
4.2DC,4.5AC mA
AC Coil Voltage:
120 V
PLC-INTERFACE for high continuous currents - consisting of PLC-BPT.../21 HC basic terminal block with push-in connection and plug-in miniature relay - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 120 V AC/DC
Search Keywords:
2900296
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.76
$24.760
10
$23.35
$233.500
30
$22.11
$663.300
50
$21.00
$1,050.000
100
$20.69
$2,069.000
250
$20.25
$5,062.500
500 +
$19.94
$9,970.000
Tools/3D Models
Product Guides