2900330
Phoenix ContactPLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 2 PDTs - input voltage 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900330
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
T DIN Rail
Operating Temperature:
-40 to 60 °C
Never worry about wires becoming undone by implementing this plc terminal blocks 2900330 PCB terminal block developed by Phoenix Contact. It has a straight body orientation. Its wire is 14-26 AWG. This quick disconnect terminal has an operating temperature of -40 to 60 °C. This product is 94 mm long, 80 mm tall and 14 mm deep.
Search Keywords:
2900330
Possible Replacement options available. See Alternatives
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
80
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$19.19
$191.900
30
$18.89
$566.700
50
$17.62
$881.000
100
$17.36
$1,736.000
250
$17.09
$4,272.500
500
$16.84
$8,420.000
1,000
+
$16.59
$16,590.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-V8L/FLK14/OUT
V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards ...
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB10/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
PLC-V8L/FLK14/OUT/M
V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
CUSTOMERS
ALSO BOUGHT
GDA-1.25A
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic
1692446
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - n...
2900299
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology a...
5SY5110-7
Circuit Breaker - 1 Pole - 10A, 400VAC / 220VDC - 10kA - Lever Actuator - DIN Rail Mount.
3031212
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...