2900332
Phoenix ContactPLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 2 PDTs - input voltage 24 V AC/DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900332
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Coil Current:
17.5 mA
AC Coil Voltage:
24 V
PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 2 PDTs - input voltage 24 V AC/DC
Search Keywords:
2900332
IN STOCK:
4
Can Ship immediately
On Order:
20
can ship 12/2/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$30.22
$30.220
5
$29.77
$148.850
30
$25.67
$770.100
50
$25.29
$1,264.500
100
$24.91
$2,491.000
250
$24.34
$6,085.000
500
+
$23.97
$11,985.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB10/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
CUSTOMERS
ALSO BOUGHT
2900300
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection a...
FSM102
Switch Tactile OFF (ON) SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
SPU03N-15
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 4-Pin
BK/AGC-10-R
Fuse Miniature 10A 250V Fast 2-Pin Cartridge Holder
LPS-100-48
AC/DC Power Supply - 1 Output - 48V@2.1A - 100.8W