2900375
Phoenix ContactPLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 5 V DC - output: 3 - 33 V DC/3 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900375
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
PLC Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
5 VDC
Maximum Current Rating:
N/A
Wire Size:
14-26 AWG
Operating Temperature:
-25 to 60 °C
The 2900375 is a Solid State Relay Module with safe isolation according to DIN EN 50178 between coil and contact. The 2900375 PLC-INTERFACE for output functions, consisting of PLC-BPT/ACT basic terminal block with push-in connection and plug-in miniature solid state relay.
Search Keywords:
2900375
Possible Replacement options available. See Alternatives
IN STOCK:
33
Can Ship immediately
Manufacturer Stock:
298
can ship
10/28/24
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
1
$48.17
$48.170
5
$44.05
$220.250
10
$43.58
$435.800
30
$43.14
$1,294.200
50
$42.71
$2,135.500
100
$42.28
$4,228.000
250
+
$41.86
$10,465.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2900300
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection a...
554349-1
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece
2905744
Multi-channel - electronic device circuit breaker with active current limitation for prote...
609-006-1
Connector Accessories Jack Socket Assembly Kit Stainless Steel
HEL-705-U-1-12-00
RTD Analog Serial (2-Wire) Automotive 2-Pin