2900390
Phoenix ContactPLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 125 V DC - output: 12 - 300 V DC/1 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900390
Alias/AKA:
PLC-OPT-125DC/300DC/1
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
300 V
Maximum Output Current:
1 A
Output Device:
N/A
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
86 x 6.2 x 80 mm
PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 125 V DC - output: 12 - 300 V DC/1 A
Search Keywords:
2900390
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$73.77
$73.770
5
$69.59
$347.950
10
$65.88
$658.800
30
$61.81
$1,854.300
50
$60.88
$3,044.000
100
$59.96
$5,996.000
250
+
$58.24
$14,560.000
Product Guides