help desk software
DATA SHEET

2900391

Phoenix Contact

PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature range: -25°C to +70°C - 1 N/O contact - input: 24 V DC - output: 12 - 140 V DC/3 A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900391
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC
Maximum Output Voltage:
140 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
86 x 6.2 x 80 mm
PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - range: 0.7 x UN to 1.25 x UN - temperature range: -25°C to +70°C - 1 N/O contact - input: 24 V DC - output: 12 - 140 V DC/3 A
Search Keywords:
2900391
IN STOCK: 10
Can Ship immediately
Manufacturer Stock:
112   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.97
$80.970
5
$74.92
$374.600
10
$68.77
$687.700
20
$66.93
$1,338.600
50
$65.19
$3,259.500
100
$64.22
$6,422.000
250 +
$63.25
$15,812.500
Tools/3D Models
Product Guides