2900393
Phoenix ContactPLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature range: -25°C to +70°C - 1 N/O contact - input: 48 V DC - output: 12 - 140 V DC/3 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900393
Alias/AKA:
PLC-OPT- 48DC/110DC/3RW
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
140 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
86 x 6.2 x 80 mm
The PHOENIX CONTACT part 2900393 is a specialized PLC-INTERFACE designed for railway applications, ensuring reliable performance in demanding environments. This compact unit features a basic terminal block with push-in connection and an integrated miniature solid-state relay. The device has a voltage range of 0.7 x UN to 1.25 x UN, making it suitable for a variety of power supply requirements. With a wide operating temperature range of -25°C to +70°C, it is built to withstand harsh conditions. The unit has 1 N/O contact and accepts a 48 V DC input, while providing a 12 - 140 V DC/3 A output. Trust this PLC-INTERFACE to deliver efficient and dependable performance in railway applications.
Search Keywords:
2900393
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$58.19
$58.190
5
$54.66
$273.300
10
$51.54
$515.400
30
$48.10
$1,443.000
50
$47.38
$2,369.000
100
$46.67
$4,667.000
250
+
$45.97
$11,492.500
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray