2900422
Phoenix ContactHybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current - with 230 V AC control voltage - adjustable overload shutdown and emergency stop function to SIL 3/PL e .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900422
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Family:
N/A
Introducing the PHOENIX CONTACT part 2900422, a versatile hybrid motor starter designed for controlling and reversing 3~ AC motors with a voltage rating of up to 500 V AC and an output current of 9 A. This motor starter features a 230 V AC control voltage for seamless operation. Equipped with adjustable overload shutdown and an emergency stop function to ensure safety and compliance up to SIL 3/PL e standards, this hybrid motor starter is a reliable solution for a variety of industrial applications.
Search Keywords:
2900422
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$235.69
$235.690
3
$232.01
$696.030
5
$229.69
$1,148.450
10
$213.44
$2,134.400
25
+
$210.17
$5,254.250
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2150QA4
PMI RND .31" Neon 125V Tab White
2152QA5
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
ASW3300-1
Switch Access Spring Return from Left/Right Operator Selector Switch
FPI4080
Bridge Rectifier Diode - 1 Phase - 40A - 800V V(RRM) - Silicon.
RR2BA-UCAC120V
Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket