2900509
Phoenix ContactSafety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - single or two-channel operation - 3 enabling current paths - nominal input voltage of 24 V AC/DC - plug-in screw terminal blocks
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900509
Alias/AKA:
PSR-SCP- 24UC/ESAM4/3X1/1X
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Coil Current:
65DC,140AC mA
AC Coil Voltage:
24 V
Safety relay to emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, one- or two-channel operation, automatically or manually supervised activation, 3 enabling current paths, nominal input voltage 24 V AC/DC
Search Keywords:
2900509
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
77
can ship
11/29/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$219.00
$219.000
3
$215.71
$647.130
5
$207.16
$1,035.800
10
$204.05
$2,040.500
25
+
$199.09
$4,977.250
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
BW9N0CA
Molded Case Circuit Breakers Handles
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
66601-1
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
HW1B-V4F02-R-EMO-2
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
66602-1
III+ PIN,18-14,TIN-LEAD,LP