2900574
Phoenix ContactHybrid motor starter for reversing 3~ AC motors up to 500 V AC and 2.4 A output current - with 24 V DC control voltage - adjustable overload shutdown - and screw connection. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900574
Alias/AKA:
ELR H5-I-SC- 24DC/500AC-2
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Family:
N/A
The PHOENIX CONTACT part 2900574 is a versatile hybrid motor starter designed specifically for reversing 3~ AC motors with voltages up to 500 V AC and an output current of 2.4 A. With its 24 V DC control voltage, this motor starter provides reliable and efficient control over motor operations.Equipped with an adjustable overload shutdown feature, this hybrid motor starter ensures optimal motor protection and prevents any damage caused by overload conditions. The inclusion of a convenient screw connection simplifies the installation process, allowing for quick and secure connections.Whether you're in the industrial or commercial sector, the PHOENIX CONTACT part 2900574 provides an effective solution for reversing AC motors, delivering reliable performance and efficient control.
Search Keywords:
2900574
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
27
can ship
12/6/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$198.14
$198.140
3
$195.17
$585.510
5
$190.00
$950.000
10
$184.93
$1,849.300
25
+
$180.13
$4,503.250
Product Guides
Product Changes
Accessories
BRIDGE- 3-3M
3-phase loop bridge for 3 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 5
3-phase loop bridge for 5 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 8-3M
3-phase loop bridge for 8 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 2-3M
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 3
3-phase loop bridge for 3 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 4
3-phase loop bridge for 4 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 8
3-phase loop bridge for 8 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE-10-3M
3-phase loop bridge for 10 CONTACTRON modules - with screw connection and 22.5 mm housing ...
BRIDGE- 9-3M
3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 6
3-phase loop bridge for 6 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 2
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 7
3-phase loop bridge for 7 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 9
3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE-10
3-phase loop bridge for 10 CONTACTRON modules - with screw connection and 22.5 mm housing ...
UC-EMLP (15X5)
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
US-EMLP (15X5)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
BRIDGE- 4-3M
3-phase loop bridge for 4 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 7-3M
3-phase loop bridge for 7 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
CUSTOMERS
ALSO BOUGHT
219-3-1-63F-8-2-80
Circuit Breaker Magnetic 3Pole 80A 480VAC
IA12ELN04UC
IND PROX SS M12 NA NC CAB
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
AFB0812HH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB (80 X 80 X 25.4mm)
6643232-1
ICCON,SKT,ASSY