2900701
Phoenix ContactVARIOFACE module with screw connection and RJ45 connector .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900701
Alias/AKA:
VIP-3/SC/RJ45
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
VARIOFACE Module
Body Orientation:
N/A
Gender:
N/A
Pitch:
N/A
Number of Contacts:
8
Operating Temperature:
-20 to 50 °C
The VARIOFACE wiring interfaces are for universal use. Various VIP - VARIOFACE Professional modules with a 1:1 connection from a high-position connector to a different connection method are available. An efficient connection to a control device without the risk of polarity reversal can be realized with the aid of encapsulated system cables. A variety of potential distributors are available for splitting the control and operating voltage. Mounting Type DIN Rail
Number of Positions 8
Termination Screws
Wire Size 24 to 12
Approvals CSA, EAC, EAC, UL Recognized, cUL Recognized, EAC, cULus Recognized
Stripping Length 8 mm
Voltage Rating 48 V
Search Keywords:
2900701
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$69.11
$69.110
5
$64.92
$324.600
10
$61.21
$612.100
25
$57.13
$1,428.250
50
$56.28
$2,814.000
100
$55.43
$5,543.000
250
+
$53.56
$13,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8434K2
Pushbutton Switch - (On) - SPDT-1NO - SPDT-NC - 250 V - 15 A - Screw.
D50K3R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 3.0 Ohms
1754436
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
DB09-RJ45-10LS
Panel Interface Connector with - DB9 and - RJ45 - in a 10LS housing
2020D0309-0
2020D0309-0