2900931
Phoenix ContactRIF-1... relay base - for miniature power relay with 1 or 2 PDTs or solid-state relays of the same design - push-in connection - plug-in option for input/suppressor modules - for mounting on NS 35/7,5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900931
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
-40 to 85 °C
RIF-1... relay base - for miniature power relay with 1 or 2 PDTs or solid-state relays of the same design - push-in connection - plug-in option for input/suppressor modules - for mounting on NS 35/7,5
Search Keywords:
2900931
IN STOCK:
235
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$5.30
$53.000
50
$4.42
$221.000
100
$4.17
$417.000
250
$4.00
$1,000.000
500
$3.89
$1,945.000
1,000
$3.79
$3,790.000
2,500
$3.73
$9,325.000
5,000
+
$3.68
$18,400.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
MPS-IH GY
Insulating sleeve - color: gray
REL-MR-120AC/21HC
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - ...
RIF-LDP-12-24 DC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with freewheeling dio ...
RIF-RC-120-230 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with RC element - inp ...
RIF-V-120-230 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor - input ...
RIF-RHM-1-H
Relay retaining bracket - wire model - suitable for RIF-1 relay base - for 25 mm high octa ...
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
REL-MR- 12DC/21-21
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 12 V DC
REL-MR- 12DC/21HC
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - ...
REL-MR- 24DC/21-21
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC
REL-MR-230AC/21HC
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - ...
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
OPT-24DC/ 24DC/ 5
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 ...
OPT- 5DC/ 24DC/ 5
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V ...
OPT-60DC/ 24DC/ 5
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 60 ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
REL-MR- 24AC/21-21
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V AC
REL-MR- 24AC/21HC AU
Plug-in miniature power relay - with multi-layer gold contact for high continuous currents ...
REL-MR- 24DC/21HC AU
Plug-in miniature power relay - with multi-layer gold contact for high continuous currents ...
REL-MR- 48DC/21-21
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 48 V DC
REL-MR- 48DC/21-21AU
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 48 ...
REL-MR- 48DC/21HC
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - ...
REL-MR-110DC/21-21
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 110 V DC
REL-MR-110DC/21HC AU
Plug-in miniature power relay - with multi-layer gold contact for high continuous currents ...
REL-MR-120AC/21-21AU
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 120 ...
REL-MR-120AC/21HC AU
Plug-in miniature power relay - with multi-layer gold contact for high continuous currents ...
REL-MR-230AC/21-21
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 230 V AC
REL-MR-230AC/21-21AU
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 230 ...
RIF-LDP-48-60 DC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with freewheeling dio ...
RIF-LV-120-230 AC/110 DC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor and yel ...
RIF-LV-12-24 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor and yel ...
RIF-LV-48-60 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor and yel ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
RIF-RHM-1
Relay retaining bracket - wire model - suitable for RIF-1 relay base - for 16 mm high octa ...
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue
OPT- 5DC/230AC/ 2
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V ...
RIF-T3-24UC
Plug-in module for extending a relay module to create a timer relay - 3 time functions - 4 ...
MPS-IH RD
Insulating sleeve - color: red
REL-MR- 12DC/21-21AU
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 12 ...
REL-MR- 12DC/21HC AU
Plug-in miniature power relay - with multi-layer gold contact for high continuous currents ...
REL-MR- 24AC/21-21AU
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 ...
REL-MR- 24AC/21HC
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - ...
REL-MR- 24DC/21-21AU
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 ...
REL-MR- 24DC/21HC
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - ...
REL-MR- 60DC/21-21
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 60 V DC
REL-MR- 60DC/21-21AU
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 60 ...
REL-MR- 60DC/21HC
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - ...
REL-MR-110DC/21-21AU
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 110 ...
REL-MR-110DC/21HC
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - ...
REL-MR-120AC/21-21
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 120 V AC
REL-MR-230AC/21HC AU
Plug-in miniature power relay - with multi-layer gold contact for high continuous currents ...
RIF-LDP-110 DC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with freewheeling dio ...
RIF-RC-12-24 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with RC element - inp ...
RIF-RC-48-60 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with RC element - inp ...
RIF-RH-1
Relay retaining bracket - with ejector function and holder for marking material - suitable ...
RIF-V-12-24 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor - input ...
RIF-V-48-60 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor - input ...
ZB 15:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
RIF-RH-1-H
Relay retaining bracket - with ejector function and holder for marking material - suitable ...
OPT-24DC/230AC/ 2
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 ...
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
TL76
Conn Test Lead M 1 POS Cable Mount 1 Port
0712217
Circuit Breaker Thermal 1 Pole 2A 250V Socket Mount TCP Series | Phoenix Contact 0712217
3030255
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
4SPDX
Waber-by-Tripp Lite 4-Outlet Industrial Power Strip, 6-ft. Cord, 5-15P, Lighted On/Off Swi...