2900934
Phoenix ContactRIF-2... relay base - for industrial relay with 2 or 4 PDTs - push-in connection - plug-in option for input/suppressor modules - for mounting on NS 35/7,5 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900934
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
-40 to 85 °C
The PHOENIX CONTACT part 2900934, also known as RIF-2, is a reliable and versatile relay base designed for industrial applications. It is specifically designed to accommodate industrial relays with 2 or 4 PDTs (Pole Double Throws) and is equipped with a convenient push-in connection for effortless wiring. Additionally, this relay base offers a plug-in option for input and suppressor modules, allowing for easy customization and expanded functionality. The RIF-2 is designed to be mounted on NS 35/7.5 DIN rails, ensuring secure and efficient installation. With its robust construction and innovative features, the PHOENIX CONTACT RIF-2 relay base is the perfect choice for demanding industrial environments that require reliable and flexible relay control solutions.
Search Keywords:
2900934
IN STOCK:
362
Can Ship immediately
Manufacturer Stock:
28
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/8/25
Quantity
Unit Price
Ext. Price
10
$6.63
$66.300
30
$5.53
$165.900
100
$5.21
$521.000
250
$4.93
$1,232.500
500
$4.86
$2,430.000
1,000
$4.74
$4,740.000
2,500
$4.67
$11,675.000
5,000
+
$4.60
$23,000.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
REL-IR4/L-120AC/4X21AU
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - t ...
RIF-LDP-12-24 DC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with freewheeling dio ...
RIF-RC-120-230 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with RC element - inp ...
RIF-V-120-230 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor - input ...
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH BK
Insulating sleeve - color: black
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
MPS-IH BU
Insulating sleeve - color: blue
REL-IR2/L-120AC/2X21
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - mechanical ...
REL-IR4/LDP- 24DC/4X21
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeli ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
REL-IR4/LDP- 12DC/4X21
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - t ...
REL-IR4/LDP- 48DC/4X21
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeli ...
RIF-LV-120-230 AC/110 DC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor and yel ...
REL-IR2/LDP- 24DC/2X21
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeli ...
REL-IR4/LDP-110DC/4X21
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeli ...
RIF-LDP-48-60 DC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with freewheeling dio ...
RIF-LV-12-24 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor and yel ...
RIF-LV-48-60 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor and yel ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
REL-IR2/LDP-110DC/2X21
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeli ...
REL-IR4/L- 24AC/4X21
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - mechanical ...
REL-IR4/L- 24AC/4X21AU
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - t ...
REL-IR4/LDP-110DC/4X21AU
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - t ...
RIF-RC-48-60 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with RC element - inp ...
REL-IR2/LDP- 60DC/2X21
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeli ...
REL-IR4/LDP- 48DC/4X21AU
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - t ...
REL-IR4/L-230AC/4X21
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - mechanical ...
RIF-RC-12-24 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with RC element - inp ...
RIF-T3-24UC
Plug-in module for extending a relay module to create a timer relay - 3 time functions - 4 ...
MPS-IH RD
Insulating sleeve - color: red
REL-IR2/L- 24AC/2X21
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - mechanical ...
REL-IR2/L-230AC/2X21
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - mechanical ...
REL-IR2/LDP- 12DC/2X21
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeli ...
REL-IR4/L-120AC/4X21
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - mechanical ...
REL-IR4/L-230AC/4X21AU
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - t ...
REL-IR4/LDP- 12DC/4X21AU
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - t ...
REL-IR4/LDP- 24DC/4X21AU
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - t ...
REL-IR4/LDP- 60DC/4X21AU
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - t ...
RIF-LDP-110 DC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with freewheeling dio ...
RIF-RH-2
Relay retaining bracket - with ejector function and holder for marking material - suitable ...
RIF-V-12-24 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor - input ...
RIF-V-48-60 UC
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor - input ...
ZB 15:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
RIF-RHM-2
Relay retaining bracket - wire model - suitable for RIF-2 relay base
REL-IR4/LDP- 60DC/4X21
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeli ...
CUSTOMERS
ALSO BOUGHT
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
BK/AGC-6-R
Fuse Miniature 6A 250V Fast 2-Pin Cartridge Holder
AZ166-2CT-240A
Mini Power Relay 240VAC coil DPDT
HW1B-V4F02-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
HW1L-M1F10QD-G-24V
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...