2900939
Phoenix ContactPlug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with freewheeling diode and yellow LED - polarity: A1+ - A2- - input voltage: 12 ... 24 V DC ±20 %
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900939
Alias/AKA:
RIF-LDP-12-24 DC
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Plug-In Module
Operating Temperature:
N/A
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with freewheeling diode and yellow LED - polarity: A1+ - A2- - input voltage: 12 ... 24 V DC ±20 %
Search Keywords:
2900939
IN STOCK:
300
Ships today, if you order in
Manufacturer Stock:
330
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
10
$3.09
$30.900
50
$2.31
$115.500
250
$2.28
$570.000
500
$2.24
$1,120.000
1,000
$2.21
$2,210.000
2,500
$2.18
$5,450.000
5,000
$2.14
$10,700.000
7,500
+
$2.11
$15,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TL76
Conn Test Lead M 1 POS Cable Mount 1 Port
4SPDX
Waber-by-Tripp Lite 4-Outlet Industrial Power Strip, 6-ft. Cord, 5-15P, Lighted On/Off Swi...
2961312
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - ...
6SPDX
Waber-by-Tripp Lite 6-Outlet (77.6mm center-to-center spacing) Industrial Power Strip, 6-f...
2900931
RIF-1... relay base - for miniature power relay with 1 or 2 PDTs or solid-state relays of ...