2900948
Phoenix ContactPlug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor - input voltage: 120 ... 230 V AC/DC ±20 % .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2900948
Alias/AKA:
RIF-V-120-230 UC
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Plug-In Module
The PHOENIX CONTACT part 2900948 is a versatile plug-in module designed for mounting on RIF-1, RIF-2, RIF-3, and RIF-4. It features a built-in varistor for added protection. With an input voltage range of 120 to 230 V AC/DC and a ±20% tolerance, this module ensures reliable and efficient operation. Whether used in industrial or commercial applications, this plug-in module is a reliable choice for safeguarding your electrical circuits.
Search Keywords:
2900948
IN STOCK:
470
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.51
$25.100
50
$2.25
$112.500
250
$2.22
$555.000
500
$2.18
$1,090.000
1,000
$2.15
$2,150.000
2,500
$2.12
$5,300.000
5,000
$2.09
$10,450.000
7,500
+
$2.05
$15,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2900934
RIF-2... relay base - for industrial relay with 2 or 4 PDTs - push-in connection - plug-in...
2903687
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - mechanical...
2900954
Relay retaining bracket - with ejector function and holder for marking material - suitable...
2900932
RIF-2... relay base - for industrial relay with 2 or 4 changeover contacts - screw connect...
2903315
Pre-assembled relay module with push-in connection - consisting of: relay base - power con...