2901205
Phoenix ContactWireless transceiver (transmitter and receiver) with Ethernet for 900 MHz ISM band (America). This is a slave-only device that communicates with either the RAD-ISM-900-EN-BD or RAD-ISM-900-EN-BD-BUS configured as the master.<br />This product is exclusively for export outside of the European Economic Area (EEA). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2901205
Alias/AKA:
RAD-ISM-900-EN-BD/B
RoHS:
Yes
HTS:
8517620090
COO:
CA
ECCN:
5A002A1
Supplier Standard Pack
1
Package Type:
Category:
Wireless Module
Family:
2901205
Dimension:
114.5 x 52 x 99 mm
Life Cycle:
Discontinued
Wireless transceiver (transmitter and receiver) with Ethernet for 900 MHz ISM band (America). This is a slave-only device that communicates with either the RAD-ISM-900-EN-BD or RAD-ISM-900-EN-BD-BUS configured as the master.
This product is exclusively for export outside of the European Economic Area (EEA).
This product is exclusively for export outside of the European Economic Area (EEA).
Search Keywords:
2901205Accessories
RAD-CON-MCX90-N-SS
Antenna cable - outside diameter: 2.5 mm (0.1 in.) - inner conductor: stranded - attenuati ...
RAD-SYS-NEMA4X-900
NEMA 4X enclosure for wireless systems
RAD-ISM-900-ANT-OMNI-0-6
Omnidirectional antenna - 900 MHz - gain: 2 dBi - polarization: linear - opening angle: h ...