2901422
Phoenix ContactSafety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - single or two-channel operation - 3 enabling current paths - nominal input voltage of 120 V AC/DC - plug-in screw terminal blocks .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2901422
Alias/AKA:
PSR-SCP-120UC/ESAM4/3X1/1X
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Coil Current:
38 mA
AC Coil Voltage:
110,120 V
Life Cycle:
Discontinued
Safety relay to emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, one- or two-channel operation, automatically or manually supervised activation, 3 enabling current paths, nominal input voltage 120 V AC/DC. With this switching device, circuits are interrupted in a safety-oriented manner.
Control is via a single channel or two channels, either with
automatic or manual start circuit