2901535
Phoenix ContactRadioline - I/O extension module - 4 digital inputs (0 ... 250 V AC/DC) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2901535
Alias/AKA:
RAD-DI4-IFS
RoHS:
Yes
HTS:
8517790000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Supply Current:
N/A
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
30.5 V
Dimension:
114.5 x 17.5 x 99 mm
Family:
2901535
Interface Type:
N/A
Category:
I/O Extension Module
Radioline is the wireless system for extended systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel – without any programming. Thanks to Trusted Wireless 2.0 technology, Radioline is the ideal choice for reliable use in industrial environments. The Wireless-MUX can be installed very quickly: simply connect, switch on, and you have a working wireless path. The system transmits 16 digital and 2 analog signals bidirectionally. This means that it can therefore replace a 40-wire signal cable. Series Radioline Series
Dimensions 17.5 x 99 x 114.5 mm
Mounting Type DIN Rail/Panel
Type Digital
Approvals IECEx, UL Listed, cUL Listed, ATEX, cULus Listed, UL Listed, cUL Listed, EAC, cULus Listed
Input Type Digital
Number of Inputs 4
Primary Type Extension Module Extended temperature range, -40 °C ... +70 °C
IP Rating IP20
Search Keywords:
2901535
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
42
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$332.23
$332.230
3
$318.57
$955.710
5
$310.08
$1,550.400
10
$305.43
$3,054.300
15
+
$300.85
$4,512.750
Product Guides
Product Changes
Accessories
RAD-900-IFS
Radioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with ...
RAD-RS485-IFS
Radioline - RS-485 multipoint multiplexer - can be extended with I/O modules - can be used ...
RAD-2400-IFS
Radioline - 2.4 GHz wireless transceiver with RS-232/RS-485 interface - can be extended wi ...
RAD-DOR4-IFS
Radioline - I/O extension module - 4 digital relay outputs (5 A - 250 V AC/DC)
CUSTOMERS
ALSO BOUGHT
GT3W-A11D12N
Multi-range Time Delay Relay
HW1B-Y2F02-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
LSTD-H2R
Red LED Lamp with screw terminals
1411300
Conn Power Splicer Blocks F 2 POS Screw Cable Mount 115A
1413300
Conn Power Splicer Blocks 6 POS Screw Cable Mount 115A