help desk software
DATA SHEET

2901539

Phoenix Contact

Radioline - I/O extension module - 8 digital inputs (0 ... 30.5 V DC) or 2 pulse inputs up to 100 Hz .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2901539
Alias/AKA:
RAD-DI8-IFS
RoHS:
Yes
HTS:
8517790000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
114.5 x 17.5 x 99 mm
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
30.5 V
Category:
I/O Extension Module
Maximum Supply Current:
N/A
Family:
2901539
Interface Type:
N/A
Radioline is the wireless system for extended systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel – without any programming. Thanks to Trusted Wireless 2.0 technology, Radioline is the ideal choice for reliable use in industrial environments. The Wireless-MUX can be installed very quickly: simply connect, switch on, and you have a working wireless path. The system transmits 16 digital and 2 analog signals bidirectionally. This means that it can therefore replace a 40-wire signal cable. Series Radioline Series Dimensions 17.5 x 99 x 114.5 mm Mounting Type DIN Rail/Panel Output Type Digital Supply Voltage 50 V VDC Termination Screw Type Extension Module Input Type Digital Number of Channels 2 Number of Inputs 8 Primary Type Extension Module IP Rating IP20
Search Keywords:
2901539
IN STOCK: 9
Can Ship immediately
Manufacturer Stock:
171   can ship 12/9/24
Factory Lead-Time
9 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$356.18
$356.180
3
$342.80
$1,028.400
5
$337.65
$1,688.250
10 +
$330.45
$3,304.500
Tools/3D Models
Product Guides