2901540
Phoenix ContactRadioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with I/O modules - RSMA (female) antenna connection - point-to-point - star - and mesh networks up to 250 stations - range of up to 32 km (line of sight) - use in North America .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2901540
RoHS:
Yes
HTS:
8517620090
COO:
US
ECCN:
5A992C
Supplier Standard Pack
1
Radioline is the new wireless system for large systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel - without any programming. Radioline transmits I/O signals (I/O mode) or serial data (serial mode) and is therefore very versatile. Alternatively, I/O signals can now also be connected to controllers directly using the Modbus protocol (PLC/Modbus RTU mode).
In addition, you can implement various network structures: from a simple point-to-point connection to complex mesh networks. Thanks to the latest Trusted Wireless technology, Radioline is the ideal choice for industrial use.
Search Keywords:
2901540
IN STOCK:
19
Ships today, if you order in
Manufacturer Stock:
92
can ship
12/6/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$793.64
$793.640
3
$772.48
$2,317.440
5
$752.41
$3,762.050
10
+
$741.13
$7,411.300
Product Guides
Product Changes
Accessories
CN-UB-70DC-6-BB
Attachment plug with surge protection for coaxial signal interfaces. Connection: N connect ...
CN-LAMBDA/4-2.2-BB
Attachment plug with Lambda/4 technology as surge protection for coaxial signal interfaces ...
RAD-900-CONF-RF1
Radioline - configuration stick for easy and safe network addressing for the 900 MHz wirel ...
RAD-900-ANT-OMNI-2-2-RSMA
Omnidirectional antenna - 900 MHz - gain: 2 dBi - polarization: linear - degree of protect ...
RAD-PIG-RSMA/N-3
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 1 ...
RAD-AI4-IFS
Radioline - I/O extension module - 4 analog current inputs (0/4 mA ... 20 mA)
RAD-ISM-900-ANT-OMNI-5
Omnidirectional antenna - 900 MHz - gain: 7 dBi - polarization: linear - opening angle: h/ ...
RAD-ISM-900-ANT-YAGI-10-N
Directional antenna 868 MHz / 900 MHz - gain: 12 dBi - polarization: linear - opening angl ...
RAD-CAB-PFP400-60
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-ADP-N/F-N/F
Antenna adapter for control cabinet feed-through - frequency range: 0.3 GHz ... 6 GHz - de ...
RAD-900-ANT-OMNI-2-N
Omnidirectional antenna - 868 MHz / 900 MHz - gain: 2 dBi - polarization: linear - opening ...
RAD-CABLE-USB
Radioline - USB data cable for communication between the PC and Radioline devices - energy ...
RAD-CAB-RG213-50
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-DAIO6-IFS
Radioline - I/O extension module - 2 digital inputs and outputs (0 ... 250 V AC/DC) and 1 ...
RAD-DI4-IFS
Radioline - I/O extension module - 4 digital inputs (0 ... 250 V AC/DC)
RAD-DI8-IFS
Radioline - I/O extension module - 8 digital inputs (0 ... 30.5 V DC) or 2 pulse inputs up ...
RAD-DO8-IFS
Radioline - I/O extension module - 8 digital transistor outputs (30.5 V DC/200 mA)
RAD-ISM-900-ANT-YAGI-3-N
Directional antenna - 868 MHz / 900 MHz - gain: 5 dBi - polarization: linear - opening ang ...
RAD-CAB-PFP240-10
Antenna cable - outside diameter: 6 mm (0.24 in.) - inner conductor: solid - attenuation: ...
RAD-CAB-PFP400-100
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-RS485-IFS
Radioline - RS-485 multipoint multiplexer - can be extended with I/O modules - can be used ...
RAD-TAPE-SV-19-3
Vulcanizing sealing tape for external protection of adapters - cable connections - etc. ag ...
RAD-MEMORY
Radioline - memory stick for saving custom configuration data
RAD-CAB-RG213-40
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-PIG-RSMA/N-0.5
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
RAD-PIG-RSMA/N-1
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
RAD-PIG-RSMA/N-2
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
RAD-SYS-NEMA4X-900
NEMA 4X enclosure for wireless systems
RAD-AO4-IFS
Radioline - I/O extension module - 4 analog current or voltage outputs (0/4 mA ... 20 mA - ...
RAD-DOR4-IFS
Radioline - I/O extension module - 4 digital relay outputs (5 A - 250 V AC/DC)
RAD-ISM-900-ANT-YAGI-6.5-N
Directional antenna - 868 MHz / 900 MHz - gain: 8.5 dBi - polarization: linear - opening a ...
RAD-CAB-PFP400-20
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-CAB-PFP400-80
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-CAB-PFP500-25
Antenna cable, 25 ft. in length, type N (male) to type N (male), 50 Ω impedance
RAD-CAB-PFP600-150
Antenna cable - outside diameter: 15 mm (0.6 in.) - inner conductor: solid - attenuation: ...
CUSTOMERS
ALSO BOUGHT
MDR-60-12
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 5A - 6...
ORP8F
neutriCON Connectors - 8 pole female chassis connector - solder contacts - 180° coding - b...
2867801
Directional antenna - 868 MHz / 900 MHz - gain: 5 dBi - polarization: linear - opening ang...
ORP8M
neutriCON Connectors - 8 pole male chassis connector - solder contacts - 180° coding - bla...
OSC8F
neutriCON Connectors - 8 pole female cable connector - chuck type strain relief - solder c...