2901799
Phoenix ContactAssembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: LC/LC - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2901799
Alias/AKA:
FL MM PATCH 5 0 LC-LC
RoHS:
Yes
HTS:
8544700000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: LC/LC - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 5 m
Search Keywords:
2901799
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$177.59
$177.590
3
$174.92
$524.760
5
$170.29
$851.450
10
$165.75
$1,657.500
25
+
$161.44
$4,036.000
Product Guides