help desk software
DATA SHEET

2901801

Phoenix Contact

Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: LC/B-FOC(ST“‡) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 5 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2901801
Alias/AKA:
FL MM PATCH 5 0 LC-ST
RoHS:
Yes
HTS:
8544700000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: LC/B-FOC(ST“‡) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 5 m
Search Keywords:
2901801
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$177.59
$177.590
3
$174.92
$524.760
5
$170.29
$851.450
10
$165.75
$1,657.500
25 +
$161.44
$4,036.000
Tools/3D Models
Product Guides