2901805
Phoenix ContactAssembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: SC duplex/SC duplex - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2901805
RoHS:
Yes
HTS:
8544700000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued
Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: SC duplex/SC duplex - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m