2901809
Phoenix ContactAssembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: SC duplex/B-FOC(ST) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2901809
Alias/AKA:
FL MM PATCH 1 0 SC-ST
RoHS:
Yes
HTS:
8544700000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: SC duplex/B-FOC(ST) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m
Search Keywords:
2901809
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$90.95
$90.950
5
$84.16
$420.800
10
$77.24
$772.400
25
$75.18
$1,879.500
50
$73.23
$3,661.500
100
$72.13
$7,213.000
250
+
$71.05
$17,762.500
Product Guides