2902003
Phoenix Contact3-way signal conditioner with plug-in connection technology for the electrical isolation of analog signals. Input signal: 4 ... 20 mA - output signal: 0 ... 10 V - push-in connection technology .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2902003
Alias/AKA:
MINI MCR-2-I4-U-PT
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
mm7302mm
The PHOENIX CONTACT part 2902003 is a 3-way signal conditioner designed to provide electrical isolation for analog signals. This signal conditioner features plug-in connection technology, making it easy to install and maintain. The input signal range supported by the signal conditioner is 4 to 20 mA, while the output signal range is 0 to 10 V. This allows for precision control and accurate transmission of signals in various industrial applications. With push-in connection technology, wiring becomes effortless and secure, saving time and effort during installation. The signal conditioner ensures reliable signal isolation and enhances the overall performance and safety of your analog signal transmission system.
Search Keywords:
2902003
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$197.97
$197.970
3
$195.00
$585.000
5
$189.83
$949.150
10
$184.77
$1,847.700
25
+
$179.97
$4,499.250
Product Guides
Accessories
MINI MCR-2-FM-RC
Fault monitoring module with plug-in connection technology for evaluating and reporting gr ...
MINI MCR-2-PTB-PT
Power terminal with plug-in connection technology for delivering the supply voltage to the ...
MINI MCR-2-FM-RC-PT
Fault monitoring module with plug-in connection technology for evaluating and reporting gr ...
US-EMLP (15X5) SR
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
UCT-EM (30X5) YE
Marker for end clamp - Sheet - yellow - unlabeled - can be labeled with: TOPMARK NEO - TOP ...
UC-EMLP (15X5) YE
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
UCT-EM (30X5)
Marker for end clamp - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPM ...
US-EMLP (15X5)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
MINI MCR-2-PTB
Power terminal with plug-in connection technology for delivering the supply voltage to the ...
UC-EMLP (15X5)
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
US-EMLP (15X5) YE
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
CUSTOMERS
ALSO BOUGHT
708903000
Switch Access Round Cap Push Button Switch Bulk
708904000
Switch Access Push Button Switch Round Cap
708906000
Switch Access Push Button Switch Round Cap
RU42S-D24
Power Relay - 4PDT - 24VDC Coil Voltage - 3A Contact Current - RU Series - Socket - Non La...
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...