2902015
Phoenix Contact3-way repeater power supply with plug-in connection technology. HART-transparent - input signal 0(4)...20 mA - output signal 0(4)...20 mA. The device can be used in both isolator and repeater power supply operation. push-in connection technology
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2902015
Alias/AKA:
MINI MCR-2-RPSS-I-I-PT
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
DIN Rail
Family:
2902015
Dimension:
120.5 x 6.2 x 110.513058mmmm
Category:
Repeater Power Supply13057
3-way repeater power supply with plug-in connection technology. HART-transparent - input signal 0(4)...20 mA - output signal 0(4)...20 mA. The device can be used in both isolator and repeater power supply operation. push-in connection technology
Search Keywords:
2902015
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$237.20
$237.200
3
$233.64
$700.920
5
$224.38
$1,121.900
10
$221.01
$2,210.100
25
+
$215.64
$5,391.000
Product Guides
Accessories
MINI MCR-2-FM-RC
Fault monitoring module with plug-in connection technology for evaluating and reporting gr ...
MINI MCR-2-PTB-PT
Power terminal with plug-in connection technology for delivering the supply voltage to the ...
MINI MCR-2-FM-RC-PT
Fault monitoring module with plug-in connection technology for evaluating and reporting gr ...
MINI MCR-2-PTB
Power terminal with plug-in connection technology for delivering the supply voltage to the ...
UC-EMLP (15X5) YE
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
UCT-EM (30X5)
Marker for end clamp - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPM ...
UCT-EM (30X5) YE
Marker for end clamp - Sheet - yellow - unlabeled - can be labeled with: TOPMARK NEO - TOP ...
US-EMLP (15X5)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
US-EMLP (15X5) SR
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
UC-EMLP (15X5)
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
US-EMLP (15X5) YE
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...