help desk software
DATA SHEET

2902647

Phoenix Contact

Plug-in module for extending a relay module to create a timer relay - 3 time functions - 4 time ranges - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - input voltage: 12 ... 24 V DC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2902647
Alias/AKA:
RIF-T3-24UC
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Accuracy:
3 %
Circuit Arrangement:
N/A
The PHOENIX CONTACT part 2902647 is a versatile plug-in module designed to extend a relay module and create a timer relay. This module offers 3 different time functions and is compatible with 4 different time ranges. It is specifically designed for mounting on RIF-1, RIF-2, RIF-3, and RIF-4 relay modules. With an input voltage range of 12 to 24 V DC, this module provides reliable and accurate timing functionality for various industrial applications.
Search Keywords:
2902647
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.00
$38.000
5
$35.70
$178.500
10
$35.16
$351.600
25
$32.27
$806.750
50
$31.41
$1,570.500
100
$30.94
$3,094.000
250 +
$30.20
$7,550.000
Tools/3D Models
Product Guides