2902660
Phoenix ContactFO converter set - consisting of type A devices and type B devices - for full duplex transmission from 10/100Base-T(X) to individual simplex fiberglass with WDM (wavelength division multiplex) technology. SC simplex fiber optic connection (1550/1310 nm).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2902660
Alias/AKA:
FL MC EF WDM-SET SC
RoHS:
Yes
HTS:
8517620090
COO:
US
ECCN:
5A991A
Supplier Standard Pack
1
Package Type:
Data Rate:
N/A
FO converter set - consisting of type A devices and type B devices - for full duplex transmission from 10/100Base-T(X) to individual simplex fiberglass with WDM (wavelength division multiplex) technology. SC simplex fiber optic connection (1550/1310 nm).
Search Keywords:
2902660
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$1,368.89
$1,368.890
3
$1,333.34
$4,000.020
5
+
$1,313.34
$6,566.700
Product Guides
Accessories
FL CAT5 HEAVY
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
FL CRIMPTOOL
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
FL MC EF WDM-B SC
FO converter (replacement device B) - for full duplex transmission from 10/100Base-T(X) to ...
FL CAT5 FLEX
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
FL MC EF WDM-A SC
FO converter (replacement device A) - for full duplex transmission from 10/100Base-T(X) to ...
VS-08-RJ45-5-Q/IP20
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC ...
PSM-LWL-GDM-RUGGED- 50/125
Fiber glass cable - duplex 50 µm/125 µm - by the meter - without male connector - for inst ...
FOC-GDO-1017/IP20/...
Highly rugged GOF round cable (IP20 heads only) for assembly and for outdoor installation ...
PSM-LWL-GDO- 50/125
Fiberglass cable - duplex 50/125 µm - by the meter - without connector - for outdoor insta ...