2902744
Phoenix ContactShort-circuit-proof hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 24 V DC input - 2.4 A output current - emergency stop function - and adjustable overload shutdown. Can only be used with EM-RD and EM-RI adapters or power distribution board. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2902744
Alias/AKA:
ELR H51-IESSC-24DC500AC-2
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
2902744
Short-circuit-proof hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 24 V DC input - 2.4 A output current - emergency stop function - and adjustable overload shutdown. Can only be used with EM-RD and EM-RI adapters or power distribution board.
Search Keywords:
2902744
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$288.91
$288.910
3
$277.04
$831.120
5
$269.65
$1,348.250
10
$265.61
$2,656.100
15
+
$261.62
$3,924.300
Product Guides
Accessories
BRIDGE- 3-3M
3-phase loop bridge for 3 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 5
3-phase loop bridge for 5 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 8-3M
3-phase loop bridge for 8 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 2-3M
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 3
3-phase loop bridge for 3 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 8
3-phase loop bridge for 8 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 4
3-phase loop bridge for 4 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 9-3M
3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE-10-3M
3-phase loop bridge for 10 CONTACTRON modules - with screw connection and 22.5 mm housing ...
BRIDGE- 4-3M
3-phase loop bridge for 4 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 7-3M
3-phase loop bridge for 7 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 9
3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 6
3-phase loop bridge for 6 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE-10
3-phase loop bridge for 10 CONTACTRON modules - with screw connection and 22.5 mm housing ...
BRIDGE- 2
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 7
3-phase loop bridge for 7 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
UC-EMLP (15X5)
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
US-EMLP (15X5)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...