help desk software
DATA SHEET

2902811

Phoenix Contact

Radioline - I/O extension module - 8 digital transistor outputs (30.5 V DC/200 mA) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2902811
Alias/AKA:
RAD-DO8-IFS
RoHS:
Yes
HTS:
8517790000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Supply Current:
N/A
Category:
I/O Extension Module
Family:
2902811
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
30.5 V
Interface Type:
N/A
Dimension:
114.5 x 17.5 x 99 mm
Radioline is the wireless system for extended systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel – without any programming. Thanks to Trusted Wireless 2.0 technology, Radioline is the ideal choice for reliable use in industrial environments. The Wireless-MUX can be installed very quickly: simply connect, switch on, and you have a working wireless path. The system transmits 16 digital and 2 analog signals bidirectionally. This means that it can therefore replace a 40-wire signal cable. Series Radioline Series Dimensions 17.5 x 99 x 114.5 mm Mounting Type DIN Rail/Panel Output Type Transistor Supply Voltage 50 V VDC Termination Screw Type Digital Approvals IECEx, UL Listed, cUL Listed, ATEX, cULus Listed, UL Listed, cUL Listed, EAC, cULus Listed Number of Outputs 8 Primary Type Extension Module
Search Keywords:
2902811
IN STOCK: 3
Can Ship immediately
Manufacturer Stock:
18   can ship 12/9/24
Factory Lead-Time
9 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$366.82
$366.820
3
$351.95
$1,055.850
5
$346.67
$1,733.350
10 +
$338.23
$3,382.300
Tools/3D Models
Product Guides