2902853
Phoenix ContactFO converter with SC duplex fiber optic connection (1300 nm) - for converting 10/100Base-T(X) to multi-mode fiberglass (50/125 µm). Auto negotiation and auto MDI(X) function. Comprehensive link diagnostics. DIN-rail mountable - 18 ... 30 V DC supply. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2902853
Alias/AKA:
FL MC EF 1300 MM SC
RoHS:
Yes
HTS:
8517620090
COO:
US
ECCN:
5A991b5c
Supplier Standard Pack
1
Dimension:
114.5 x 22.5 x 99 mm
Connector Type:
SC
Category:
FO Converter
Family:
2902853
Center Wavelength:
1300 nm
The PHOENIX CONTACT part 2902853 is a versatile FO converter designed for converting 10/100Base-T(X) Ethernet signals to multi-mode fiberglass using SC duplex fiber optic connection (1300 nm). This converter is equipped with auto negotiation and auto MDI(X) function for easy setup and configuration. It also features comprehensive link diagnostics for monitoring and troubleshooting network connections. The DIN-rail mountable design allows for easy installation, and it can be powered with a supply of 18 to 30 V DC. Ideal for industrial environments requiring reliable and efficient Ethernet connectivity over fiber optics.
Search Keywords:
2902853
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$461.24
$461.240
3
$442.54
$1,327.620
5
$435.90
$2,179.500
10
+
$425.30
$4,253.000
Product Guides
Accessories
FL CAT5 HEAVY
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
FL PLUG RJ45 GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
FL CRIMPTOOL
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
VS-08-RJ45-5-Q/IP20
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC ...
FL CAT5 FLEX
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
PSM-LWL-GDM-RUGGED- 50/125
Fiber glass cable - duplex 50 µm/125 µm - by the meter - without male connector - for inst ...
PSM-SET-SC-DUPLEX/2-HCS/PN
SC duplex connector set for standard PROFINET PCF fiber cables with 2.2 mm diameter of th ...
PSM-LWL-GDO- 50/125
Fiberglass cable - duplex 50/125 µm - by the meter - without connector - for outdoor insta ...
FL PLUG RJ45 GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...
FOC-GDO-1017/IP20/...
Highly rugged GOF round cable (IP20 heads only) for assembly and for outdoor installation ...