2902999
Phoenix ContactPrimary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/55 W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2902999
Alias/AKA:
UNO-PS/1AC/12DC/ 55W
RoHS:
Yes
HTS:
8504407007
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.6 A
Maximum Output Power:
55 W
Input Connector Type:
Screw Terminal Block
Dimension:
84 x 35 x 90 mm
UNO POWER power supplies with basic functionality
Thanks to their high power density, compact UNO POWER power supplies are the ideal solution for loads up to 240 W, particularly in compact control boxes. The power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. Series UNO POWER Series
Configuration Enclosed
Output Current 4.6 A
Input Voltage 110/115/120 VAC ; 220/230/240 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 12 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 55.2 W
Voltage, Input Range 85-264 VAC
Primary Type AC-D
Search Keywords:
2902999
IN STOCK:
18
Ships today, if you order in
Manufacturer Stock:
43
can ship
11/18/24
Factory Lead-Time
5 Weeks
can ship
12/10/24
Quantity
Unit Price
Ext. Price
1
$60.50
$60.500
5
$56.98
$284.900
10
$53.72
$537.200
25
$52.20
$1,305.000
50
$49.46
$2,473.000
100
$48.49
$4,849.000
250
+
$47.76
$11,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GMA-10-R
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
GMA-500-R
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
D2425
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC...
2902991
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 2...
3214366
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...