2903000
Phoenix ContactPrimary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 15 V DC/30 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903000
Alias/AKA:
UNO-PS/1AC/15DC/30W
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
2.0 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
84 x 22.5 x 90 mm
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 15 V DC/30 W
Search Keywords:
2903000
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
47
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$53.10
$53.100
5
$49.88
$249.400
10
$47.03
$470.300
25
$44.49
$1,112.250
50
$43.82
$2,191.000
100
$42.75
$4,275.000
250
+
$42.11
$10,527.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1E48AA50
SSR AS 480V 50A 4-20MA
601-6
Cabinet Tip ScrewDriver With Round Shank
BAF1-2RN18-LH
Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator M...
BZ-RQ1-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
NC6FX
X Series - 6 pole female cable connector with Nickel housing and silver contacts.
The "i...