help desk software
DATA SHEET

2903002

Phoenix Contact

Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 15 V DC/100 W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903002
Alias/AKA:
UNO-PS/1AC/15DC/100W
RoHS:
Yes
HTS:
8504407007
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
6.67 A
Maximum Output Power:
100 W
Input Connector Type:
Screw Terminal Block
Dimension:
84 x 55 x 90 mm
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 15 V DC/100 W
Search Keywords:
2903002
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$102.19
$102.190
5
$94.57
$472.850
10
$86.79
$867.900
25
$84.48
$2,112.000
50
$82.28
$4,114.000
100
$81.05
$8,105.000
250 +
$79.83
$19,957.500
Tools/3D Models
Product Guides