2903095
Phoenix ContactPLC logic extension logic module with 16 I/Os for plug-in connection to 8 PLC-INTERFACE terminal blocks for extending the basic module (a maximum of two extension modules can be connected to a basic module) - screw connection
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903095
Alias/AKA:
PLC-V8C/SC-24DC/EM
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
2903095
PLC logic extension logic module with 16 I/Os for plug-in connection to 8 PLC-INTERFACE terminal blocks for extending the basic module (a maximum of two extension modules can be connected to a basic module) - screw connection
Search Keywords:
2903095
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$97.20
$97.200
5
$89.95
$449.750
10
$82.55
$825.500
25
$80.35
$2,008.750
50
$78.26
$3,913.000
100
$77.09
$7,709.000
250
+
$75.93
$18,982.500
Product Guides
Accessories
PLC-BPT- 24DC/21
6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state rel ...
PLC-OPT- 24DC/ 48DC/100
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection a ...
PLC-RSC- 24UC/ 1/S/H
PLC-INTERFACE with switch (operation by hand) for the €œManual - Zero - and Automatic€? fu ...
PLC-OPT- 24DC/ 24DC/2
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection a ...
PLC-BSC- 24DC/ 1/SEN
6.2 mm PLC basic terminal block for input functions with screw connection - without relay ...
PLC-RSC- 24DC/ 1AU/SEN
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with ...
PLC-RSC-120UC/ 1AU/SEN
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with ...
PLC-OPT- 24DC/ 48DC/500/W
PLC-INTERFACE with electronic PDT contact - consisting of PLC-BPT.../21 basic terminal blo ...
PLC-OPT- 24DC/230AC/1
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection a ...
PLC-RSC- 24DC/21
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug ...
PLC-BSC- 24DC/21
6.2 mm PLC basic terminal block with screw connection - without relays or solid-state rela ...
PLC-RPT- 24DC/ 1AU/SEN
PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with ...
PLC-RPT- 24DC/21AU
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection a ...
PLC-RPT-120UC/ 1AU/SEN
PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with ...
PLC-RSC- 24DC/21AU
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and ...
PLC-OPT- 24DC/300DC/1
PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on N ...
PLC-OPT- 24DC/TTL
PLC-INTERFACE for TTL signal - consisting of PLC-O.../TTL basic terminal block with push-i ...
PLC-OSC- 24DC/ 48DC/500/W
PLC electronic PDT - integrated optocoupler - with screw connection - for mounting on DIN ...
PLC-RPT- 24UC/ 1/S/H
PLC-INTERFACE with switch (operation by hand) and integrated power contact relay for the " ...
PLC-BPT- 24DC/ 1/SEN
6.2 mm PLC basic terminal block for input functions with push-in connection - without rela ...
PLC-OSC- 24DC/230AC/ 1
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and ...
PLC-RPT- 24DC/21
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology a ...
PLC-RPT- 24DC/ 1/ACT
PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block wit ...
PLC-OSC- 24DC/ 48DC/100
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and ...
PLC-RPT-230UC/ 1AU/SEN
PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with ...
PLC-RSC-230UC/ 1AU/SEN
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with ...
PLC-OSC- 24DC/ 24DC/ 10/R
PLC-INTERFACE with checkback contact - consisting of basic terminal block with screw conne ...
PLC-OPT- 24DC/ 24DC/10/R
PLC-INTERFACE with confirmation contact - consisting of basic terminal block with push-in ...
PLC-OPT- 24DC/ 24DC/2/ACT
PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block wit ...
PLC-OSC- 24DC/TTL
PLC solid-state relay with screw connection - for mounting on DIN rail NS 35/7.5 - input: ...
PLC-BSC- 5DC/ 1/SEN
6.2 mm PLC basic terminal block for output functions with screw connection - without relay ...
PLC-OSC- 24DC/ 24DC/ 2
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and ...
PLC-OSC- 24DC/300DC/ 1
PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS ...