2903147
Phoenix ContactPrimary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 1-phase - output: 24 V DC/3 A C2LPS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903147
Alias/AKA:
TRIO-PS-2G/1AC/24DC/3/C2LP
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3 A
Maximum Output Power:
72 W
Input Connector Type:
Push-In Connection
Dimension:
115 x 30 x 130 mm
TRIO POWER power supplies with standard functionality
The TRIO POWER power supply range with push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single and three-phase modules are optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply units, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads. Series TRIO Series
Configuration Enclosed
Output Current 3 A
Input Voltage 110/115/120 VAC ; 220/230/240 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 72 W
Voltage, Input Range 85-264 VAC
Primary Type AC-DC
Search Keywords:
2903147
IN STOCK:
17
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$92.68
$92.680
5
$85.76
$428.800
10
$78.71
$787.100
25
$76.61
$1,915.250
50
$74.62
$3,731.000
100
$73.50
$7,350.000
250
+
$72.40
$18,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0313085
Conn Disconnect and Test Disconnect Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail ...
MHRM12G5501/S14
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
AR22E0R-01R
Switch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount
HBL24W47
LKG WT PLUG, ELASTO, 15A 125V, L5-15P