2903148
Phoenix ContactPrimary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 1-phase - output: 24 V DC/5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903148
Alias/AKA:
TRIO-PS-2G/1AC/24DC/5
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Push-In Connection
Dimension:
115 x 35 x 130 mm
TRIO POWER power supplies with standard functionality
The TRIO POWER power supply range with push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single and three-phase modules are optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply units, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads. Series TRIO Series
Configuration Enclosed
Output Current 5 A
Input Voltage 110/115/120 VAC ; 220/230/240 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 120 W
Voltage, Input Range 85-264 VAC
Primary Type AC-DC
Search Keywords:
2903148
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
348
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$137.08
$137.080
5
$126.85
$634.250
10
$114.85
$1,148.500
25
$113.13
$2,828.250
50
$110.37
$5,518.500
75
$108.72
$8,154.000
100
+
$107.09
$10,709.000
Product Guides
Accessories
CBM E8 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
CBM E4 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
VIP-3/PT/PDM-2/24
VARIOFACE module with push-in connection and two equipotential busbars (P1 - P2) for poten ...
VIP-2/SC/PDM-2/24
VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - f ...
CUSTOMERS
ALSO BOUGHT
CW-EAQ4A
2703981
Inline - Bus coupler - Modbus/TCP(UDP) - RJ45 socket - Digital inputs: 8 - 24 V DC - conne...
CW1L-M1E01Q4Y
Pushbutton Switches CW 22mm Black bezel ILLD PB Round Flush Momentary 1NC Yellow 24VACDC
2861302
Inline - Analog input terminal - Analog inputs: 2 - 0 V ... 10 V - -10 V ... 10 V - 0 mA ....
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red