2903153
Phoenix ContactPrimary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 3-phase - output: 24 V DC/5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903153
Alias/AKA:
TRIO-PS-2G/3AC/24DC/5
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
115 x 35 x 130 mm
TRIO POWER power supplies with standard functionality
The TRIO POWER power supply range with push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single and three-phase modules are optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply units, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads. Series TRIO Series
Configuration Enclosed
Output Current 5 A
Input Voltage 347 VAC 3Ph ; 380 VAC 3Ph ; 400 VAC 3Ph ; 415 VAC 3Ph ; 440 VAC 3Ph ; 460 VAC 3Ph ; 480 VAC 3Ph
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 120 W
Voltage, Input Range 320-575 VAC 3Ph
Primary Type AC-DC
Search Keywords:
2903153
IN STOCK:
39
Can Ship immediately
Manufacturer Stock:
1,071
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$156.12
$156.120
3
$153.78
$461.340
5
$151.48
$757.400
10
$149.20
$1,492.000
25
+
$146.97
$3,674.250
Product Guides
Accessories
CBM E8 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
CBM E4 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
VIP-3/PT/PDM-2/24
VARIOFACE module with push-in connection and two equipotential busbars (P1 - P2) for poten ...
VIP-2/SC/PDM-2/24
VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - f ...