2903159
Phoenix ContactPrimary-switched TRIO power supply for DIN rail mounting - input: 1-phase - output: 48 V DC / 5 A - dynamic boost - tool-free fast connection technology for solid and stranded conductors with ferrule .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903159
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
5 A
Maximum Output Power:
240 W
Input Connector Type:
Push-In Connection
Dimension:
160 x 42 x 130 mm
The 2866491 is a 1-phase DIN-rail mount primary switched Power Supply with basic functions. It is particularly suited for use in series production in mechanical engineering. The high MTBF of 500000-hour stands for high supply reliability. The device can be connected in parallel to increase the capacity and redundancy. The clear LED signalling and the device connection with double terminal block for plus and minus for fast potential distribution are further advantages of this device series. A third terminal block for minus simplifies the grounding on the secondary side. All power supply unit is idle proof and short-circuit proof and provide a regulated and adjustable output voltage.
Search Keywords:
2903159
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
59
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$222.36
$222.360
3
$219.02
$657.060
5
$210.34
$1,051.700
10
$207.18
$2,071.800
25
+
$202.14
$5,053.500
Product Guides