2903228
Phoenix ContactPluggable power optocoupler, with light indicator and protection circuits in the input and output circuits, input: 24 V DC, output: 12-60 V DC/max. 3 A, can be plugged on basic termination blocks
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903228
Alias/AKA:
ST-OV3- 24DC/ 60DC/3
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
60 V
Output Device:
MOSFET
Input Type:
DC
Mounting:
DIN Rail
Dimension:
66.5 x 20.8 x 33 mm
Pluggable power optocoupler, with light indicator and protection circuits in the input and output circuits, input: 24 V DC, output: 12-60 V DC/max. 3 A, can be plugged on basic termination blocks
Search Keywords:
2903228
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$149.32
$149.320
3
$147.09
$441.270
5
$143.19
$715.950
10
$139.37
$1,393.700
25
+
$135.75
$3,393.750
Product Guides