help desk software
DATA SHEET

2903231

Phoenix Contact

Relay SSR 7mA 28.8V DC-IN 3A 280V AC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903231
Alias/AKA:
ST-OV3- 24DC/240AC/3
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
3000 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
28.8 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
66.5 x 33 x 20.8 mm
Relay SSR 7mA 28.8V DC-IN 3A 280V AC-OUT
Search Keywords:
2903231
IN STOCK: 0
Factory Lead-Time
62 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$191.05
$191.050
3
$188.19
$564.570
5
$183.20
$916.000
10
$178.31
$1,783.100
25 +
$173.68
$4,342.000
Tools/3D Models
Product Guides