2903263
Phoenix ContactAntenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0.4 / 0.5 / 0.6 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (male) -> RSMA (male) - cable length: 0.5 m (1.6 ft.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903263
Alias/AKA:
RAD-PIG-RSMA/N-0.5
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Antenna cable, outside diameter: 5 mm (0.2 in.), inner conductor: solid, attenuation: 0.4 / 0.5 / 0.6 dB at 0.9 / 2.4 / 5.8 GHz, cable length: 0.5 m (1.6 ft.)
Connection method RSMA (male) N (male)
Cable type 195
Outer sheath, material PE
External sheath, color black
Minimum bending radius 12.70 mm
Frequency range 0.3 GHz ... 6 GHz
Impedance 50 Ω
Search Keywords:
2903263
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
122
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/15/25
Quantity
Unit Price
Ext. Price
1
$88.63
$88.630
5
$82.44
$412.200
10
$76.13
$761.300
25
$74.26
$1,856.500
50
$72.48
$3,624.000
100
$71.39
$7,139.000
250
+
$70.32
$17,580.000
Product Guides