help desk software
DATA SHEET

2903280

Phoenix Contact

Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 120 V AC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903280
Alias/AKA:
RIF-4-RPT-LV-120AC/2X21
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Coil Current:
24 mA
AC Coil Voltage:
120 V
Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 120 V AC
Search Keywords:
2903280
IN STOCK: 0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$25.89
$129.450
10
$24.32
$243.200
25
$22.93
$573.250
50
$21.70
$1,085.000
100
$21.37
$2,137.000
250
$20.85
$5,212.500
500 +
$20.54
$10,270.000
Tools/3D Models
Product Guides