2903297
Phoenix ContactPre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 2 PDTs. Input voltage: 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903297
Alias/AKA:
RIF-3-RPT-LDP-24DC/2X21
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Coil Current:
60 mA
AC Coil Voltage:
N/A
Life Cycle:
Discontinued
Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 2 PDTs. Input voltage: 24 V DC
Search Keywords:
2903297Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
ZB 15:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
STP 5-2
Double marker carrier - snaps onto the double-level spring-cage terminal block STTB 2,5 - ...