2903308
Phoenix ContactPre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 4 PDTs. Input voltage: 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903308
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
AC Coil Voltage:
N/A
Coil Current:
41 mA
Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 4 PDTs. Input voltage: 24 V DC
Search Keywords:
2903308
IN STOCK:
140
Can Ship immediately
Manufacturer Stock:
2,996
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$14.13
$141.300
30
$12.51
$375.300
50
$12.32
$616.000
100
$11.84
$1,184.000
250
$11.66
$2,915.000
500
$11.37
$5,685.000
1,000
+
$11.20
$11,200.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
ZB 15:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
CUSTOMERS
ALSO BOUGHT
0818085
Connector Accessories Terminal Block Marker Straight Polyamide White
1201442
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
3030336
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
3044102
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...
3045130
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...